

RAC02-12SE/277 | |
---|---|
DigiKey Part Number | 945-2279-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC02-12SE/277 |
Description | AC/DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 167mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC02-12SE/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 60950-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±6% | |
Weight | 0.054 lb (24.49 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,73000 € | 16,73 € |
5 | 15,93000 € | 79,65 € |
10 | 15,59800 € | 155,98 € |
25 | 15,17120 € | 379,28 € |
50 | 14,85620 € | 742,81 € |
100 | 14,54740 € | 1.454,74 € |
250 | 14,14924 € | 3.537,31 € |
500 | 13,85528 € | 6.927,64 € |
Unit Price without VAT: | 16,73000 € |
---|---|
Unit Price with VAT: | 19,90870 € |