Enclosed AC DC Converters 1 Output 5V 400mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 400mA 85 ~ 264 VAC Input
Recom RAC04-GA Series | Digi-Key Daily
Navigating the Complexities of AC/DC Designs and Specifications

RAC02-05SGB

DigiKey Part Number
945-3049-ND
Manufacturer
Manufacturer Product Number
RAC02-05SGB
Description
AC/DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 400mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC02-05SGB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Recom Power
Features
Universal Input
Series
Operating Temperature
-25°C ~ 70°C (With Derating)
Packaging
Tube
Efficiency
69%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, FCC
Voltage - Output 1
5V
Line Regulation
±2%
Current - Output (Max)
400mA
Load Regulation
±6%
Power (Watts)
2 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 799
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,23000 €8,23 €
57,83200 €39,16 €
107,66900 €76,69 €
257,45960 €186,49 €
507,30440 €365,22 €
1007,15270 €715,27 €
2506,95684 €1.739,21 €
5006,81230 €3.406,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,23000 €
Unit Price with VAT:9,79370 €