Enclosed AC DC Converters 1 Output 5V 400mA 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 400mA 85 ~ 305 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC02-05SE/277

DigiKey Part Number
945-2278-5-ND
Manufacturer
Manufacturer Product Number
RAC02-05SE/277
Description
AC/DC CONVERTER 5V 2W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 400mA 85 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC02-05SE/277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
70%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 60950-1
Line Regulation
±1.5%
Load Regulation
±6%
Weight
0.054 lb (24.49 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.044
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,78000 €16,78 €
515,98200 €79,91 €
1015,64900 €156,49 €
2515,22080 €380,52 €
5014,90480 €745,24 €
10014,59490 €1.459,49 €
25014,19544 €3.548,86 €
50013,90050 €6.950,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,78000 €
Unit Price with VAT:19,96820 €