



RAC01-12SGB | |
|---|---|
DigiKey Part Number | 945-3046-ND |
Manufacturer | |
Manufacturer Product Number | RAC01-12SGB |
Description | AC/DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 83mA 100 ~ 240 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC01-12SGB Models |
Category | Applications ITE (Commercial) |
Manufacturer Recom Power | Features Universal Input |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Tube | Efficiency 68% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cURus, FCC |
Voltage - Output 1 12V | Line Regulation ±2% |
Current - Output (Max) 83mA | Load Regulation ±6% |
Power (Watts) 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,40000 € | 7,40 € |
| 5 | 7,05000 € | 35,25 € |
| 10 | 6,90200 € | 69,02 € |
| 25 | 6,71320 € | 167,83 € |
| 50 | 6,57380 € | 328,69 € |
| 100 | 6,43710 € | 643,71 € |
| 250 | 6,26092 € | 1.565,23 € |
| 500 | 6,13086 € | 3.065,43 € |
| Unit Price without VAT: | 7,40000 € |
|---|---|
| Unit Price with VAT: | 8,80600 € |

