RA3-2408S/SMD-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Recom Power
In Stock: 0
Unit Price: 9,82563 €
Datasheet
Isolated Module DC DC Converter 1 Output 8V 375mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA3-2408S/SMD-R

DigiKey Part Number
945-RA3-2408S/SMD-RTR-ND - Tape & Reel (TR)
945-RA3-2408S/SMD-RCT-ND - Cut Tape (CT)
945-RA3-2408S/SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA3-2408S/SMD-R
Description
DC DC CONVERTER 8V 3W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 8V 375mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
RA3-2408S/SMD-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
375mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
21.6V
Package / Case
16-SMD Module, 6 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RA3-2408S/SMDRecom Power0945-RA3-2408S/SMD-ND9,82563 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,16000 €10,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2009,37135 €1.874,27 €
Manufacturers Standard Package
Unit Price without VAT:10,16000 €
Unit Price with VAT:12,09040 €