Isolated Module DC DC Converter 2 Output 15V 5V 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA3-121505D/SMD-R

DigiKey Part Number
945-RA3-121505D/SMD-RTR-ND - Tape & Reel (TR)
945-RA3-121505D/SMD-RCT-ND - Cut Tape (CT)
945-RA3-121505D/SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA3-121505D/SMD-R
Description
DC DC CONVERTER 15V 5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V 5V 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RA3-121505D/SMD-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Voltage - Output 2
5V
Series
Voltage - Isolation
5.2 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
16-SMD Module, 6 Leads
Voltage - Input (Min)
10.8V
Size / Dimension
0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm)
Voltage - Input (Max)
13.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20011,05590 €2.211,18 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,87000 €11,87 €
Digi-Reel®
QuantityUnit PriceExt Price
111,97000 €11,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:11,87000 €
Unit Price with VAT:14,12530 €