Parametric Equivalent

RA3-121503D/SMD-R | |
|---|---|
DigiKey Part Number | 945-RA3-121503D/SMD-RTR-ND - Tape & Reel (TR) 945-RA3-121503D/SMD-RCT-ND - Cut Tape (CT) 945-RA3-121503D/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA3-121503D/SMD-R |
Description | DC DC CONVERTER 15V 3V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V 3V 100mA, 500mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RA3-121503D/SMD-R Models |
Category | Voltage - Output 2 3V |
Mfr | Current - Output (Max) 100mA, 500mA |
Series | Power (Watts) 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Isolation 5.2 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 10.8V | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RA3-121503D/SMD | Recom Power | 18 | 945-RA3-121503D/SMD-ND | 12,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 € | 11,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,96815 € | 2.193,63 € |
| Unit Price without VAT: | 11,87000 € |
|---|---|
| Unit Price with VAT: | 14,12530 € |


