
RA3-051505D/SMD-R | |
|---|---|
DigiKey Part Number | 945-RA3-051505D/SMD-RTR-ND - Tape & Reel (TR) 945-RA3-051505D/SMD-RCT-ND - Cut Tape (CT) 945-RA3-051505D/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA3-051505D/SMD-R |
Description | DC DC CONVERTER 15V 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V 5V 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RA3-051505D/SMD-R Models |
Category | Voltage - Output 1 |
Mfr | Voltage - Output 2 5V |
Series | Voltage - Isolation 5.2 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 16-SMD Module, 6 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm) |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,99960 € | 1.999,92 € |
| Unit Price without VAT: | 9,99960 € |
|---|---|
| Unit Price with VAT: | 11,89952 € |

