Parametric Equivalent

RA3-0508S/SMD-R | |
|---|---|
DigiKey Part Number | 945-RA3-0508S/SMD-RTR-ND - Tape & Reel (TR) 945-RA3-0508S/SMD-RCT-ND - Cut Tape (CT) 945-RA3-0508S/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA3-0508S/SMD-R |
Description | DC DC CONVERTER 8V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 8V 375mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RA3-0508S/SMD-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 375mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,47645 € | 1.895,29 € |
| Unit Price without VAT: | 9,47645 € |
|---|---|
| Unit Price with VAT: | 11,27698 € |


