
R5M-4815D/SMD | |
|---|---|
DigiKey Part Number | 945-R5M-4815D/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R5M-4815D/SMD |
Description | 5W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 168mA, 168mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | R5M-4815D/SMD Models |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 168mA, 168mA |
Series | Power (Watts) 5.04 W |
Packaging Tube | Voltage - Isolation 1.6 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 18V | Mounting Type Surface Mount |
Voltage - Input (Max) 75V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,04500 € | 580,90 € |
| Unit Price without VAT: | 29,04500 € |
|---|---|
| Unit Price with VAT: | 34,56355 € |

