
R5M-2412S/SMD | |
|---|---|
DigiKey Part Number | 945-R5M-2412S/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R5M-2412S/SMD |
Description | 5W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 420mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R5M-2412S/SMD Models |
Category | Current - Output (Max) 420mA |
Mfr | Power (Watts) 5.04 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,85000 € | 24,85 € |
| 5 | 23,92800 € | 119,64 € |
| 10 | 23,54100 € | 235,41 € |
| 25 | 23,03640 € | 575,91 € |
| 50 | 22,66160 € | 1.133,08 € |
| 100 | 22,29250 € | 2.229,25 € |
| 250 | 21,81320 € | 5.453,30 € |
| 500 | 17,80540 € | 8.902,70 € |
| Unit Price without VAT: | 24,85000 € |
|---|---|
| Unit Price with VAT: | 29,57150 € |

