Linear Regulator Replacement DC DC Converter 1 Output 1.8 ~ 5V 10mA 10V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R420-1.8/PL-R

DigiKey Part Number
R420-1.8/PL-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R420-1.8/PL-R
Description
DC DC CONVERTER 1.8-5V
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1.8 ~ 5V 10mA 10V - 36V Input
EDA/CAD Models
R420-1.8/PL-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10mA
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Efficiency
76%
Type
Linear Regulator Replacement
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
10V
Size / Dimension
0.89" L x 0.52" W x 0.20" H (22.7mm x 13.2mm x 5.1mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types