
R3M-2415D/SMD | |
|---|---|
DigiKey Part Number | 945-R3M-2415D/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R3M-2415D/SMD |
Description | 3W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R3M-2415D/SMD Models |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 100mA, 100mA |
Series | Power (Watts) 3 W |
Packaging Tube | Voltage - Isolation 1.6 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,85000 € | 27,85 € |
| 5 | 26,81400 € | 134,07 € |
| 10 | 26,38000 € | 263,80 € |
| 25 | 25,81520 € | 645,38 € |
| 50 | 25,39520 € | 1.269,76 € |
| 100 | 24,98160 € | 2.498,16 € |
| 250 | 24,44440 € | 6.111,10 € |
| Unit Price without VAT: | 27,85000 € |
|---|---|
| Unit Price with VAT: | 33,14150 € |

