Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3M-2405D/SMD

DigiKey Part Number
945-R3M-2405D/SMD-ND
Manufacturer
Manufacturer Product Number
R3M-2405D/SMD
Description
3W DC/DC-CONVERTER 'ECONOLINE' S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
R3M-2405D/SMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-5V
Mfr
Current - Output (Max)
300mA, 300mA
Series
Power (Watts)
3 W
Packaging
Tube
Voltage - Isolation
1.6 kV
Part Status
Active
Applications
ITE (Commercial)
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C (With Derating)
Number of Outputs
2
Efficiency
80%
Voltage - Input (Min)
9V
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
7-SMD Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
127,85000 €27,85 €
526,81400 €134,07 €
1026,38000 €263,80 €
2525,81520 €645,38 €
5025,39520 €1.269,76 €
10024,98160 €2.498,16 €
25024,44440 €6.111,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,85000 €
Unit Price with VAT:33,14150 €