
R2SX-2424-TRAY | |
|---|---|
DigiKey Part Number | 945-3426-ND |
Manufacturer | |
Manufacturer Product Number | R2SX-2424-TRAY |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2SX-2424-TRAY Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 84mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 5 | 5,47600 € | 27,38 € |
| 10 | 5,38600 € | 53,86 € |
| 25 | 5,27120 € | 131,78 € |
| 50 | 5,18560 € | 259,28 € |
| 100 | 5,10140 € | 510,14 € |
| 250 | 4,99196 € | 1.247,99 € |
| 500 | 4,91066 € | 2.455,33 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

