
R2SX-2424/H-R | |
|---|---|
DigiKey Part Number | 945-R2SX-2424/H-RTR-ND - Tape & Reel (TR) 945-R2SX-2424/H-RCT-ND - Cut Tape (CT) 945-R2SX-2424/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2SX-2424/H-R |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2SX-2424/H-R Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 84mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,31008 € | 1.327,52 € |
| Unit Price without VAT: | 5,31008 € |
|---|---|
| Unit Price with VAT: | 6,31900 € |

