
R2SX-2405-R | |
|---|---|
DigiKey Part Number | 945-3438-2-ND - Tape & Reel (TR) 945-R2SX-2405-RCT-ND - Cut Tape (CT) 945-R2SX-2405-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2SX-2405-R |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2SX-2405-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 5 | 5,32000 € | 26,60 € |
| 10 | 5,23400 € | 52,34 € |
| 25 | 5,12280 € | 128,07 € |
| 50 | 5,03940 € | 251,97 € |
| 100 | 4,95750 € | 495,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,85116 € | 1.212,79 € |
| 500 | 4,77216 € | 2.386,08 € |
| 750 | 4,72648 € | 3.544,86 € |
| 1.250 | 4,66950 € | 5.836,88 € |
| 1.750 | 4,63236 € | 8.106,63 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

