Parametric Equivalent

R2SX-1205-R | |
|---|---|
DigiKey Part Number | 945-R2SX-1205-RTR-ND - Tape & Reel (TR) 945-R2SX-1205-RCT-ND - Cut Tape (CT) 945-R2SX-1205-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2SX-1205-R |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 14.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2SX-1205-R Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 75°C |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm) |
Voltage - Input (Max) 14.2V | Approval Agency CB, cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2SX-1205-TRAY | Recom Power | 169 | 945-R2SX-1205-TRAY-ND | 5,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,79084 € | 1.197,71 € |
| Unit Price without VAT: | 4,79084 € |
|---|---|
| Unit Price with VAT: | 5,70110 € |


