Isolated Module DC DC Converter 1 Output 3.3V 606mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 606mA 21.6V - 26.4V Input
R2S_R2D_View2

R2S8-243.3

DigiKey Part Number
R2S8-243.3-ND
Manufacturer
Manufacturer Product Number
R2S8-243.3
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 606mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R2S8-243.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
606mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C
Number of Outputs
1
Efficiency
70 ~ 75%
Voltage - Input (Min)
21.6V
Mounting Type
Surface Mount
Voltage - Input (Max)
26.4V
Package / Case
8-SMD Module
Voltage - Output 1
Size / Dimension
0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3913,52615 €527,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,52615 €
Unit Price with VAT:16,09612 €