Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input
R2S_R2D_View2
Medical-grade DC/DC & AC/DC Converters

R2S12-2415/P-R

DigiKey Part Number
945-R2S12-2415/P-RTR-ND - Tape & Reel (TR)
945-R2S12-2415/P-RCT-ND - Cut Tape (CT)
945-R2S12-2415/P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2S12-2415/P-R
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R2S12-2415/P-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
21.6V
Package / Case
12-SMD Module, 10 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
133mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,16164 €4.040,41 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,09000 €17,09 €
Digi-Reel®
QuantityUnit PriceExt Price
117,23000 €17,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:17,09000 €
Unit Price with VAT:20,33710 €