Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
R2S_R2D_View2
Medical-grade DC/DC & AC/DC Converters

R2S12-1212-R

DigiKey Part Number
945-R2S12-1212-RTR-ND - Tape & Reel (TR)
945-R2S12-1212-RCT-ND - Cut Tape (CT)
945-R2S12-1212-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2S12-1212-R
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R2S12-1212-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
12-SMD Module, 10 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
167mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,49000 €13,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,30008 €3.075,02 €
Manufacturers Standard Package
Unit Price without VAT:13,49000 €
Unit Price with VAT:16,05310 €