



R2S12-0512/P | |
|---|---|
DigiKey Part Number | R2S12-0512/P-ND |
Manufacturer | |
Manufacturer Product Number | R2S12-0512/P |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S12-0512/P Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 167mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 € | 15,43 € |
| 5 | 14,86400 € | 74,32 € |
| 10 | 14,62300 € | 146,23 € |
| 25 | 14,30960 € | 357,74 € |
| 50 | 14,07700 € | 703,85 € |
| 100 | 13,84790 € | 1.384,79 € |
| 250 | 13,55044 € | 3.387,61 € |
| 500 | 13,32932 € | 6.664,66 € |
| Unit Price without VAT: | 15,43000 € |
|---|---|
| Unit Price with VAT: | 18,36170 € |

