


R2S-2412 | |
|---|---|
DigiKey Part Number | 945-2460-ND |
Manufacturer | |
Manufacturer Product Number | R2S-2412 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-2412 Models |
Category | Current - Output (Max) 167mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 85% |
Voltage - Input (Min) 21.6V | Mounting Type Surface Mount |
Voltage - Input (Max) 26.4V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 5 | 11,96400 € | 59,82 € |
| 10 | 11,76900 € | 117,69 € |
| 25 | 11,51760 € | 287,94 € |
| 50 | 11,33060 € | 566,53 € |
| 100 | 11,14620 € | 1.114,62 € |
| 250 | 10,90680 € | 2.726,70 € |
| 500 | 10,72892 € | 5.364,46 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,79170 € |

