Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input
R2S_R2D_View2
Medical-grade DC/DC & AC/DC Converters

R2S-2412/H

DigiKey Part Number
945-2817-ND
Manufacturer
Manufacturer Product Number
R2S-2412/H
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R2S-2412/H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
21.6V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
167mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 29 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,63000 €13,63 €
513,12400 €65,62 €
1012,91300 €129,13 €
2512,63600 €315,90 €
5012,43080 €621,54 €
10012,22840 €1.222,84 €
25011,96580 €2.991,45 €
50011,77064 €5.885,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,63000 €
Unit Price with VAT:16,21970 €

Other Suppliers on DigiKey

29In Stock
Ships from WEC