Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
R2S_R2D_View2

R2S-2405-R

DigiKey Part Number
945-1026-2-ND - Tape & Reel (TR)
945-R2S-2405-RCT-ND - Cut Tape (CT)
945-R2S-2405-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2S-2405-R
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R2S-2405-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
21.6V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 866
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,59000 €12,59 €
512,12000 €60,60 €
1011,92200 €119,22 €
2511,66760 €291,69 €
5011,47820 €573,91 €
10011,29150 €1.129,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,04904 €2.762,26 €
50010,86878 €5.434,39 €
75010,76461 €8.073,46 €
Manufacturers Standard Package
Unit Price without VAT:12,59000 €
Unit Price with VAT:14,98210 €