



R2S-2405/HP | |
|---|---|
DigiKey Part Number | 945-2679-5-ND |
Manufacturer | |
Manufacturer Product Number | R2S-2405/HP |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-2405/HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,17000 € | 15,17 € |
| 5 | 14,60800 € | 73,04 € |
| 10 | 14,37000 € | 143,70 € |
| 25 | 14,06320 € | 351,58 € |
| 50 | 13,83440 € | 691,72 € |
| 100 | 13,60940 € | 1.360,94 € |
| 250 | 13,31704 € | 3.329,26 € |
| 500 | 13,09976 € | 6.549,88 € |
| Unit Price without VAT: | 15,17000 € |
|---|---|
| Unit Price with VAT: | 18,05230 € |

