



R2S-153.3/H | |
|---|---|
DigiKey Part Number | R2S-153.3/H-ND |
Manufacturer | |
Manufacturer Product Number | R2S-153.3/H |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-153.3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 606mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,38000 € | 12,38 € |
| 5 | 11,92600 € | 59,63 € |
| 10 | 11,73300 € | 117,33 € |
| 25 | 11,48280 € | 287,07 € |
| 50 | 11,29620 € | 564,81 € |
| 100 | 11,11260 € | 1.111,26 € |
| 250 | 10,87392 € | 2.718,48 € |
| 500 | 10,69650 € | 5.348,25 € |
| Unit Price without VAT: | 12,38000 € |
|---|---|
| Unit Price with VAT: | 14,73220 € |

