



R2S-1215/HP-R | |
|---|---|
DigiKey Part Number | 945-R2S-1215/HP-RTR-ND - Tape & Reel (TR) 945-R2S-1215/HP-RCT-ND - Cut Tape (CT) 945-R2S-1215/HP-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2S-1215/HP-R |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-1215/HP-R Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 133mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| 5 | 12,60200 € | 63,01 € |
| 10 | 12,39700 € | 123,97 € |
| 25 | 12,13240 € | 303,31 € |
| 50 | 11,93540 € | 596,77 € |
| 100 | 11,74120 € | 1.174,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,48900 € | 2.872,25 € |
| 500 | 11,30166 € | 5.650,83 € |
| 750 | 11,19335 € | 8.395,01 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 15,57710 € |

