


R2S-1212-R | |
|---|---|
DigiKey Part Number | 945-1025-2-ND - Tape & Reel (TR) 945-R2S-1212-RCT-ND - Cut Tape (CT) 945-R2S-1212-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2S-1212-R |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-1212-R Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 167mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 5 | 10,49800 € | 52,49 € |
| 10 | 10,32800 € | 103,28 € |
| 25 | 10,10720 € | 252,68 € |
| 50 | 9,94300 € | 497,15 € |
| 100 | 9,78150 € | 978,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,57140 € | 2.392,85 € |
| 500 | 9,41534 € | 4.707,67 € |
| 750 | 9,32511 € | 6.993,83 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |

