Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input
R2S_R2D_View2
Medical-grade DC/DC & AC/DC Converters

R2S-0515/H

DigiKey Part Number
R2S-0515/H-ND
Manufacturer
Manufacturer Product Number
R2S-0515/H
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R2S-0515/H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
133mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,75000 €11,75 €
511,31600 €56,58 €
1011,13200 €111,32 €
2510,89360 €272,34 €
5010,71660 €535,83 €
10010,54230 €1.054,23 €
25010,31592 €2.578,98 €
50010,14766 €5.073,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,75000 €
Unit Price with VAT:13,98250 €