



R2S-0512 | |
|---|---|
DigiKey Part Number | R2S-0512-ND |
Manufacturer | |
Manufacturer Product Number | R2S-0512 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-0512 Models |
Category | Current - Output (Max) 167mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 85% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 9,64487 € | 376,15 € |
| Unit Price without VAT: | 9,64487 € |
|---|---|
| Unit Price with VAT: | 11,47740 € |

