



R2S-0509/P-R | |
|---|---|
DigiKey Part Number | 945-R2S-0509/P-RTR-ND - Tape & Reel (TR) 945-R2S-0509/P-RCT-ND - Cut Tape (CT) 945-R2S-0509/P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2S-0509/P-R |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-0509/P-R Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 222mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,18564 € | 2.546,41 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,23280 € |

