Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
R2S_R2D_View2
Medical-grade DC/DC & AC/DC Converters

R2S-0505/H

DigiKey Part Number
945-1763-5-ND
Manufacturer
Manufacturer Product Number
R2S-0505/H
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R2S-0505/H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,66000 €11,66 €
511,22600 €56,13 €
1011,04400 €110,44 €
2510,80680 €270,17 €
5010,63160 €531,58 €
10010,45860 €1.045,86 €
25010,23404 €2.558,51 €
50010,06712 €5.033,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,66000 €
Unit Price with VAT:13,87540 €