
R2M-4815S | |
|---|---|
DigiKey Part Number | 945-R2M-4815S-ND |
Manufacturer | |
Manufacturer Product Number | R2M-4815S |
Description | 2W DC/DC-CONVERTER 'ECONOLINE' D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2M-4815S Models |
Category | Current - Output (Max) 134mA |
Mfr | Power (Watts) 2.01 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,21400 € | 444,28 € |
| Unit Price without VAT: | 22,21400 € |
|---|---|
| Unit Price with VAT: | 26,43466 € |

