
R2M-2415S | |
|---|---|
DigiKey Part Number | 945-R2M-2415S-ND |
Manufacturer | |
Manufacturer Product Number | R2M-2415S |
Description | 2W DC/DC-CONVERTER 'ECONOLINE' D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2M-2415S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 134mA | |
Power (Watts) | 2.01 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,62000 € | 24,62 € |
| 5 | 23,70600 € | 118,53 € |
| 10 | 23,32200 € | 233,22 € |
| 25 | 22,82240 € | 570,56 € |
| 50 | 22,45140 € | 1.122,57 € |
| 100 | 22,08570 € | 2.208,57 € |
| 250 | 21,61092 € | 5.402,73 € |
| 500 | 17,63154 € | 8.815,77 € |
| Unit Price without VAT: | 24,62000 € |
|---|---|
| Unit Price with VAT: | 29,29780 € |

