Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2M-2415D

DigiKey Part Number
945-R2M-2415D-ND
Manufacturer
Manufacturer Product Number
R2M-2415D
Description
2W DC/DC-CONVERTER 'ECONOLINE' D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
R2M-2415D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA, 67mA
Power (Watts)
2.01 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
128,37000 €28,37 €
527,30800 €136,54 €
1026,86500 €268,65 €
2526,28960 €657,24 €
5025,86180 €1.293,09 €
10025,44050 €2.544,05 €
25024,89348 €6.223,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,37000 €
Unit Price with VAT:33,76030 €