Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2M-2415D/SMD

DigiKey Part Number
945-R2M-2415D/SMD-ND
Manufacturer
Manufacturer Product Number
R2M-2415D/SMD
Description
2W DC/DC-CONVERTER 'ECONOLINE' S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
R2M-2415D/SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA, 67mA
Power (Watts)
2.01 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
7-SMD Module, 6 Leads
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
126,59000 €26,59 €
525,60200 €128,01 €
1025,18500 €251,85 €
2524,64600 €616,15 €
5024,24480 €1.212,24 €
10023,85000 €2.385,00 €
25023,33716 €5.834,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,59000 €
Unit Price with VAT:31,64210 €