
R2M-2412D/SMD | |
|---|---|
DigiKey Part Number | 945-R2M-2412D/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R2M-2412D/SMD |
Description | 2W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2M-2412D/SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 1.992 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,26000 € | 26,26 € |
| 5 | 25,28200 € | 126,41 € |
| 10 | 24,87200 € | 248,72 € |
| 25 | 24,33960 € | 608,49 € |
| 50 | 23,94340 € | 1.197,17 € |
| 100 | 23,55340 € | 2.355,34 € |
| 250 | 23,04700 € | 5.761,75 € |
| Unit Price without VAT: | 26,26000 € |
|---|---|
| Unit Price with VAT: | 31,24940 € |

