Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2M-2405S

DigiKey Part Number
945-R2M-2405S-ND
Manufacturer
Manufacturer Product Number
R2M-2405S
Description
2W DC/DC-CONVERTER 'ECONOLINE' D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
R2M-2405S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
124,62000 €24,62 €
523,70600 €118,53 €
1023,32200 €233,22 €
2522,82240 €570,56 €
5022,45140 €1.122,57 €
10022,08570 €2.208,57 €
25021,61092 €5.402,73 €
50017,63154 €8.815,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,62000 €
Unit Price with VAT:29,29780 €