
R2M-2405D/SMD | |
|---|---|
DigiKey Part Number | 945-R2M-2405D/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R2M-2405D/SMD |
Description | 2W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2M-2405D/SMD Models |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 200mA, 200mA |
Series | Power (Watts) 2 W |
Packaging Tube | Voltage - Isolation 1.6 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 77% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,26000 € | 26,26 € |
| 5 | 25,28200 € | 126,41 € |
| 10 | 24,87200 € | 248,72 € |
| 25 | 24,33960 € | 608,49 € |
| 50 | 23,94340 € | 1.197,17 € |
| 100 | 23,55340 € | 2.355,34 € |
| 250 | 23,04700 € | 5.761,75 € |
| Unit Price without VAT: | 26,26000 € |
|---|---|
| Unit Price with VAT: | 31,24940 € |

