Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2M-1205S/SMD

DigiKey Part Number
945-R2M-1205S/SMD-ND
Manufacturer
Manufacturer Product Number
R2M-1205S/SMD
Description
2W DC/DC-CONVERTER 'ECONOLINE' S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
R2M-1205S/SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
79%
Mounting Type
Surface Mount
Package / Case
7-SMD Module, 6 Leads
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,41000 €19,41 €
518,68600 €93,43 €
1018,38200 €183,82 €
2517,98920 €449,73 €
5017,69680 €884,84 €
10017,40870 €1.740,87 €
25017,03460 €4.258,65 €
50016,75648 €8.378,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,41000 €
Unit Price with VAT:23,09790 €