Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 21.6V - 26.4V Input
R2S_R2D_View2

R2D10-2412/P-R

DigiKey Part Number
945-R2D10-2412/P-RTR-ND - Tape & Reel (TR)
945-R2D10-2412/P-RCT-ND - Cut Tape (CT)
945-R2D10-2412/P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2D10-2412/P-R
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R2D10-2412/P-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
83mA, 83mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C
Number of Outputs
2
Efficiency
85%
Voltage - Input (Min)
21.6V
Mounting Type
Surface Mount
Voltage - Input (Max)
26.4V
Package / Case
10-SMD Module
Voltage - Output 1
Size / Dimension
0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,10620 €3.776,55 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,97000 €15,97 €
Digi-Reel®
QuantityUnit PriceExt Price
116,10000 €16,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:15,97000 €
Unit Price with VAT:19,00430 €