



R2D-2415/P-R | |
|---|---|
DigiKey Part Number | 945-R2D-2415/P-RTR-ND - Tape & Reel (TR) 945-R2D-2415/P-RCT-ND - Cut Tape (CT) 945-R2D-2415/P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2D-2415/P-R |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2D-2415/P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA, 66mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,62120 € | 3.155,30 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |

