Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 21.6V - 26.4V Input
R2S_R2D_View2
Medical-grade DC/DC & AC/DC Converters

R2D-2412/HP

DigiKey Part Number
R2D-2412/HP-ND
Manufacturer
Manufacturer Product Number
R2D-2412/HP
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R2D-2412/HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
83mA, 83mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C
Number of Outputs
2
Efficiency
83%
Voltage - Input (Min)
21.6V
Mounting Type
Surface Mount
Voltage - Input (Max)
26.4V
Package / Case
10-SMD Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3314,32909 €472,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,32909 €
Unit Price with VAT:17,05162 €