



R2D-2409-R | |
|---|---|
DigiKey Part Number | 945-R2D-2409-RTR-ND - Tape & Reel (TR) 945-R2D-2409-RCT-ND - Cut Tape (CT) 945-R2D-2409-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2D-2409-R |
Description | DC DC CONVERTER +/-9V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2D-2409-R Models |
Category | Current - Output (Max) 111mA, 111mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 21.6V | Mounting Type Surface Mount |
Voltage - Input (Max) 26.4V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,45000 € | 12,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,37692 € | 2.844,23 € |
| Unit Price without VAT: | 12,45000 € |
|---|---|
| Unit Price with VAT: | 14,81550 € |

