



R2D-1524/H | |
|---|---|
DigiKey Part Number | R2D-1524/H-ND |
Manufacturer | |
Manufacturer Product Number | R2D-1524/H |
Description | DC DC CONVERTER +/-24V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 42mA, 42mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2D-1524/H Models |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 13.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 16.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) |
Voltage - Output 2 -24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 11,60333 € | 382,91 € |
| Unit Price without VAT: | 11,60333 € |
|---|---|
| Unit Price with VAT: | 13,80796 € |

