



R2D-1515 | |
|---|---|
DigiKey Part Number | R2D-1515-ND |
Manufacturer | |
Manufacturer Product Number | R2D-1515 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2D-1515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA, 66mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 10,69879 € | 353,06 € |
| Unit Price without VAT: | 10,69879 € |
|---|---|
| Unit Price with VAT: | 12,73156 € |

