



R2D-1512/P | |
|---|---|
DigiKey Part Number | R2D-1512/P-ND |
Manufacturer | |
Manufacturer Product Number | R2D-1512/P |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2D-1512/P Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 13.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 16.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 11,69636 € | 385,98 € |
| Unit Price without VAT: | 11,69636 € |
|---|---|
| Unit Price with VAT: | 13,91867 € |

