



R24P23.3S/R8 | |
|---|---|
DigiKey Part Number | 945-3312-ND |
Manufacturer | |
Manufacturer Product Number | R24P23.3S/R8 |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24P23.3S/R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,31000 € | 21,31 € |
| 5 | 20,52000 € | 102,60 € |
| 10 | 20,18700 € | 201,87 € |
| 25 | 19,75440 € | 493,86 € |
| 50 | 19,43340 € | 971,67 € |
| 100 | 19,11690 € | 1.911,69 € |
| 250 | 18,70604 € | 4.676,51 € |
| 500 | 16,55804 € | 8.279,02 € |
| Unit Price without VAT: | 21,31000 € |
|---|---|
| Unit Price with VAT: | 25,35890 € |

