Isolated Module DC DC Converter 1 Output 15V 132mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 132mA 21.6V - 26.4V Input
Medical-grade DC/DC & AC/DC Converters
RECOM High Isolation DC DC Converter | Digi-Key Daily

R24P215S

DigiKey Part Number
945-3266-ND
Manufacturer
Manufacturer Product Number
R24P215S
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 132mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R24P215S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
132mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
6.4 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
21.6V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 23 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,56000 €13,56 €
513,05400 €65,27 €
1012,84300 €128,43 €
2512,56800 €314,20 €
5012,36360 €618,18 €
10012,16260 €1.216,26 €
25011,90132 €2.975,33 €
50011,70714 €5.853,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,56000 €
Unit Price with VAT:16,13640 €

Other Suppliers on DigiKey

23In Stock
Ships from WEC